Thermostat 158°F (70°C) SPST-NC TO-220-2 PC Pins
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

67L070

DigiKey Part Number
723-1206-ND
Manufacturer
Manufacturer Product Number
67L070
Description
THERMOSTAT 70DEG C NC TO220-2
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Thermostat 158°F (70°C) SPST-NC TO-220-2 PC Pins
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Sensata-Airpax
Series
Packaging
Tube
Part Status
Active
Circuit
SPST-NC
Switching Temperature
158°F (70°C)
Reset Temperature
122°F (50°C)
Current Rating - AC
-
Current Rating - DC
0.5A (48V)
Tolerance
±9°F (±5°C)
Switching Cycles
20K
Termination Style
PC Pins
Mounting Type
Through Hole
Package / Case
TO-220-2
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 581
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1221,11000 Kč221,11 Kč
5200,23600 Kč1 001,18 Kč
10192,51000 Kč1 925,10 Kč
25183,25360 Kč4 581,34 Kč
50176,92920 Kč8 846,46 Kč
100171,12740 Kč17 112,74 Kč
500161,67410 Kč80 837,05 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:221,11000 Kč
Unit Price with VAT:267,54310 Kč