Thermostat 140°F (60°C) SPST-NO TO-220-2 PC Pins
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

67F060

DigiKey Part Number
723-1193-ND
Manufacturer
Manufacturer Product Number
67F060
Description
THERMOSTAT 60DEG C NO TO220-2
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Thermostat 140°F (60°C) SPST-NO TO-220-2 PC Pins
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Sensata-Airpax
Series
Packaging
Tube
Part Status
Active
Circuit
SPST-NO
Switching Temperature
140°F (60°C)
Reset Temperature
104°F (40°C)
Current Rating - AC
-
Current Rating - DC
0.5A (48V)
Tolerance
±9°F (±5°C)
Switching Cycles
20K
Termination Style
PC Pins
Mounting Type
Through Hole
Package / Case
TO-220-2
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 802
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1225,73000 Kč225,73 Kč
5204,35200 Kč1 021,76 Kč
10196,43600 Kč1 964,36 Kč
25186,96600 Kč4 674,15 Kč
50180,49880 Kč9 024,94 Kč
100174,56690 Kč17 456,69 Kč
500162,61608 Kč81 308,04 Kč
1 000158,16114 Kč158 161,14 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:225,73000 Kč
Unit Price with VAT:273,13330 Kč