


219-3-1-41-4-9-100 | |
|---|---|
DigiKey Part Number | 219-3-1-41-4-9-100-ND |
Manufacturer | |
Manufacturer Product Number | 219-3-1-41-4-9-100 |
Description | CIR BRKR MAG-HYDR 100A 240VAC |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) 100A 240 V AC DC Lever Panel Mount |
Datasheet | Datasheet |
Category | Breaker Type Magnetic (Hydraulic Delay) |
Manufacturer Sensata-Airpax | Current Rating (Amps) 100A |
Series | Voltage Rating - AC 240 V |
Packaging Bulk | Actuator Type Lever |
Part Status Active | Number of Poles 3 |
Mounting Type Panel Mount | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | 10 057,48333 Kč | 30 172,45 Kč |
| Unit Price without VAT: | 10 057,48333 Kč |
|---|---|
| Unit Price with VAT: | 12 169,55483 Kč |





