
TS-100.14B1X.007FB | |
|---|---|
DigiKey Part Number | 2078-TS-100.14B1X.007FB-ND |
Manufacturer | |
Manufacturer Product Number | TS-100.14B1X.007FB |
Description | SENSOR PROX ULTRASON 4300MM CYL |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Ultrasonic Proximity Sensor 169.291" (4300mm) IP68 NEMA 4X, IP68 NEMA 6P Cylinder, Threaded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Senix Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Sensor Type | Ultrasonic | |
Sensing Distance | 169.291" (4300mm) | |
Output Type | Analog Current and Voltage, NPN/PNP | |
Response Frequency | - | |
Shielding | Unshielded | |
Material - Body | Stainless Steel | |
Voltage - Supply | 10V ~ 30V | |
Termination Style | Cable Leads | |
Operating Temperature | -40°C ~ 70°C | |
Ingress Protection | IP68 NEMA 4X, IP68 NEMA 6P | |
Indicator | No Indicator | |
Package / Case | Cylinder, Threaded | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17 784,72000 Kč | 17 784,72 Kč |
| Unit Price without VAT: | 17 784,72000 Kč |
|---|---|
| Unit Price with VAT: | 21 519,51120 Kč |

