
TS-100.14A1X.007FA | |
|---|---|
DigiKey Part Number | 2078-TS-100.14A1X.007FA-ND |
Manufacturer | |
Manufacturer Product Number | TS-100.14A1X.007FA |
Description | TOUGHSONIC 14 M30 RS-485 |
Customer Reference | |
Detailed Description | Ultrasonic Proximity Sensor 14' (4.3m) IP68 Cylinder, Threaded - M30 |
Datasheet | Datasheet |
Category | Material - Body Stainless Steel |
Manufacturer Senix Corporation | Voltage - Supply 10V ~ 30V |
Series | Termination Style Cable Leads |
Packaging Box | Operating Temperature -40°C ~ 70°C |
Part Status Active | Ingress Protection IP68 |
Sensor Type Ultrasonic | Indicator No Indicator |
Sensing Distance 14' (4.3m) | Package / Case Cylinder, Threaded - M30 |
Output Type Analog Current and Voltage, NPN/PNP | Base Product Number |
Shielding Unshielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13 205,01000 Kč | 13 205,01 Kč |
| Unit Price without VAT: | 13 205,01000 Kč |
|---|---|
| Unit Price with VAT: | 15 978,06210 Kč |

