
TS-100.03A1X.007FB | |
|---|---|
DigiKey Part Number | 2078-TS-100.03A1X.007FB-ND |
Manufacturer | |
Manufacturer Product Number | TS-100.03A1X.007FB |
Description | SENSOR PROX ULTRASONIC 910MM CYL |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Ultrasonic Proximity Sensor 35.827" (910mm) IP68 NEMA 4X, IP68 NEMA 6P Cylinder, Threaded - M30 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Senix Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Sensor Type | Ultrasonic | |
Sensing Distance | 35.827" (910mm) | |
Output Type | Analog Current and Voltage, NPN/PNP | |
Response Frequency | - | |
Shielding | Unshielded | |
Material - Body | Stainless Steel | |
Voltage - Supply | 10V ~ 30V | |
Termination Style | Cable Leads | |
Operating Temperature | -40°C ~ 70°C | |
Ingress Protection | IP68 NEMA 4X, IP68 NEMA 6P | |
Indicator | No Indicator | |
Package / Case | Cylinder, Threaded - M30 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19 061,41000 Kč | 19 061,41 Kč |
| Unit Price without VAT: | 19 061,41000 Kč |
|---|---|
| Unit Price with VAT: | 23 064,30610 Kč |

