TS-100.03A1X.007FA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TS-100.03A1X.007FA

DigiKey Part Number
2078-TS-100.03A1X.007FA-ND
Manufacturer
Manufacturer Product Number
TS-100.03A1X.007FA
Description
SENSOR PROX ULTRASONIC 910MM CYL
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Ultrasonic Proximity Sensor 35.827" (910mm) IP68 NEMA 4X, IP68 NEMA 6P Cylinder, Threaded - M30
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Senix Corporation
Series
Packaging
Box
Part Status
Active
Sensor Type
Ultrasonic
Sensing Distance
35.827" (910mm)
Output Type
Analog Current and Voltage, NPN/PNP
Response Frequency
-
Shielding
Unshielded
Material - Body
Stainless Steel
Voltage - Supply
10V ~ 30V
Termination Style
Cable Leads
Operating Temperature
-40°C ~ 70°C
Ingress Protection
IP68 NEMA 4X, IP68 NEMA 6P
Indicator
No Indicator
Package / Case
Cylinder, Threaded - M30
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Box
QuantityUnit PriceExt Price
119 061,41000 Kč19 061,41 Kč
Manufacturers Standard Package
Unit Price without VAT:19 061,41000 Kč
Unit Price with VAT:23 064,30610 Kč