12V Clamp 2A (8/20µs) Ipp Tvs Diode Surface Mount SLP0603P2X3F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UCLAMP5011ZATFT

DigiKey Part Number
UCLAMP5011ZATFTTR-ND - Tape & Reel (TR)
UCLAMP5011ZATFTCT-ND - Cut Tape (CT)
UCLAMP5011ZATFTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UCLAMP5011ZATFT
Description
TVS DIODE 5VWM 12VC SLP0603P2X3F
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
12V Clamp 2A (8/20µs) Ipp Tvs Diode Surface Mount SLP0603P2X3F
Datasheet
 Datasheet
EDA/CAD Models
UCLAMP5011ZATFT Models
Product Attributes
Filter Similar Products
Category
Current - Peak Pulse (10/1000µs)
2A (8/20µs)
Mfr
Power - Peak Pulse
30W
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
General Purpose
Part Status
Active
Capacitance @ Frequency
4.2pF @ 1MHz
Type
Zener
Operating Temperature
-40°C ~ 125°C (TJ)
Bidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
5V (Max)
Package / Case
0201 (0603 Metric)
Voltage - Breakdown (Min)
6.5V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
12V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 41 548
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
118,48000 Kč18,48 Kč
1011,44400 Kč114,44 Kč
1007,39550 Kč739,55 Kč
5005,65140 Kč2 825,70 Kč
1 0005,08929 Kč5 089,29 Kč
2 0004,61589 Kč9 231,78 Kč
5 0004,10322 Kč20 516,10 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15 0003,62487 Kč54 373,05 Kč
30 0003,38419 Kč101 525,70 Kč
45 0003,26163 Kč146 773,35 Kč
Manufacturers Standard Package
Unit Price without VAT:18,48000 Kč
Unit Price with VAT:22,36080 Kč