
UCLAMP3603T.TCT | |
|---|---|
DigiKey Part Number | UCLAMP3603TTCTTR-ND - Tape & Reel (TR) UCLAMP3603TTCTCT-ND - Cut Tape (CT) UCLAMP3603TTCTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCLAMP3603T.TCT |
Description | TVS DIODE 36VWM 65VC SLP1710N6T |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 65V Clamp 2A (1.2/50µs) Ipp Tvs Diode Surface Mount SLP1710N6T |
Datasheet | Datasheet |
Category | Power - Peak Pulse 140W |
Mfr | Power Line Protection No |
Series | Capacitance @ Frequency 25pF @ 1MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C (TJ) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q100 |
Unidirectional Channels 3 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 36V (Max) | Package / Case 6-XDFN |
Voltage - Breakdown (Min) 37V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 65V | Base Product Number |
Current - Peak Pulse (10/1000µs) 2A (1.2/50µs) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 50,05000 Kč | 50,05 Kč |
| 10 | 32,07600 Kč | 320,76 Kč |
| 100 | 21,79610 Kč | 2 179,61 Kč |
| 500 | 17,39306 Kč | 8 696,53 Kč |
| 1 000 | 15,97698 Kč | 15 976,98 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 14,17986 Kč | 42 539,58 Kč |
| 6 000 | 13,27574 Kč | 79 654,44 Kč |
| 9 000 | 12,81536 Kč | 115 338,24 Kč |
| 15 000 | 12,66972 Kč | 190 045,80 Kč |
| Unit Price without VAT: | 50,05000 Kč |
|---|---|
| Unit Price with VAT: | 60,56050 Kč |


