8V Clamp 5A (8/20µs) Ipp Tvs Diode Surface Mount SOD-523
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UCLAMP3301H.THT

DigiKey Part Number
UCLAMP3301H.THT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
UCLAMP3301H.THT
Description
TVS DIODE 3.3VWM 8VC SOD523
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
8V Clamp 5A (8/20µs) Ipp Tvs Diode Surface Mount SOD-523
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
3.3V (Max)
Voltage - Breakdown (Min)
3.5V
Voltage - Clamping (Max) @ Ipp
8V
Current - Peak Pulse (10/1000µs)
5A (8/20µs)
Power - Peak Pulse
40W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
25pF @ 1MHz
Operating Temperature
-55°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
SC-79, SOD-523
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
6 0005,04162 Kč30 249,72 Kč
12 0005,00045 Kč60 005,40 Kč
18 0004,46208 Kč80 317,44 Kč
Manufacturers Standard Package
Unit Price without VAT:5,04162 Kč
Unit Price with VAT:6,10036 Kč