10.2V Clamp 10A (8/20µs) Ipp Tvs Diode Surface Mount SLP2010N8T
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UCLAMP2512T.TCT

DigiKey Part Number
600-UCLAMP2512T.TCTTR-ND - Tape & Reel (TR)
600-UCLAMP2512T.TCT-ND - Cut Tape (CT)
600-UCLAMP2512T.TCTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UCLAMP2512T.TCT
Description
TVS DIODE 2.5VWM 10.2VC P2010N8T
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
10.2V Clamp 10A (8/20µs) Ipp Tvs Diode Surface Mount SLP2010N8T
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
2
Voltage - Reverse Standoff (Typ)
2.5V (Max)
Voltage - Breakdown (Min)
2.7V
Voltage - Clamping (Max) @ Ipp
10.2V
Current - Peak Pulse (10/1000µs)
10A (8/20µs)
Power - Peak Pulse
100W
Power Line Protection
No
Applications
Ethernet
Capacitance @ Frequency
-
Operating Temperature
-40°C ~ 85°C (TJ)
Mounting Type
Surface Mount
Package / Case
8-XFDFN
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 635
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
136,84000 Kč36,84 Kč
1023,42900 Kč234,29 Kč
10015,71380 Kč1 571,38 Kč
50012,40518 Kč6 202,59 Kč
1 00011,34132 Kč11 341,32 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00010,78897 Kč32 366,91 Kč
6 0009,31059 Kč55 863,54 Kč
9 0009,20938 Kč82 884,42 Kč
Manufacturers Standard Package
Unit Price without VAT:36,84000 Kč
Unit Price with VAT:44,57640 Kč