2 DFN 0402 (1006 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UCLAMP2221ZVTFT

DigiKey Part Number
600-UCLAMP2221ZVTFTTR-ND - Tape & Reel (TR)
600-UCLAMP2221ZVTFTCT-ND - Cut Tape (CT)
600-UCLAMP2221ZVTFTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UCLAMP2221ZVTFT
Description
TVS DIODE 21.5VWM DFN10062
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
36V Clamp 14A (8/20µs) Ipp Tvs Diode Surface Mount DFN1006-2
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
21.5V (Max)
Voltage - Breakdown (Min)
22.4V
Voltage - Clamping (Max) @ Ipp
36V
Current - Peak Pulse (10/1000µs)
14A (8/20µs)
Power - Peak Pulse
500W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
58pF @ 1MHz
Operating Temperature
-40°C ~ 85°C
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
0402 (1006 Metric)
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11 622
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
112,91000 Kč12,91 Kč
107,97800 Kč79,78 Kč
1005,10130 Kč510,13 Kč
5003,85730 Kč1 928,65 Kč
1 0003,45591 Kč3 455,91 Kč
2 0003,11794 Kč6 235,88 Kč
5 0002,75177 Kč13 758,85 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15 0002,40995 Kč36 149,25 Kč
30 0002,23790 Kč67 137,00 Kč
45 0002,15028 Kč96 762,60 Kč
75 0002,14028 Kč160 521,00 Kč
Manufacturers Standard Package
Unit Price without VAT:12,91000 Kč
Unit Price with VAT:15,62110 Kč