
UCLAMP2011ZATFT | |
|---|---|
DigiKey Part Number | 600-UCLAMP2011ZATFTTR-ND - Tape & Reel (TR) 600-UCLAMP2011ZATFTCT-ND - Cut Tape (CT) 600-UCLAMP2011ZATFTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCLAMP2011ZATFT |
Description | TVS DIODE 20VWM 36V SLP0603P2X3F |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 36V Clamp 3A (8/20µs) Ipp Tvs Diode Surface Mount SLP0603P2X3F |
Category | Voltage - Clamping (Max) @ Ipp 36V |
Mfr | Current - Peak Pulse (10/1000µs) 3A (8/20µs) |
Series | Power - Peak Pulse 108W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Capacitance @ Frequency 13pF @ 1MHz |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 20V | Package / Case 0201 (0603 Metric) |
Voltage - Breakdown (Min) 22V | Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,24000 Kč | 9,24 Kč |
| 10 | 5,69000 Kč | 56,90 Kč |
| 100 | 3,59070 Kč | 359,07 Kč |
| 500 | 2,67598 Kč | 1 337,99 Kč |
| 1 000 | 2,38012 Kč | 2 380,12 Kč |
| 2 000 | 2,13067 Kč | 4 261,34 Kč |
| 5 000 | 1,86017 Kč | 9 300,85 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | 1,60747 Kč | 24 112,05 Kč |
| 30 000 | 1,48021 Kč | 44 406,30 Kč |
| 45 000 | 1,41537 Kč | 63 691,65 Kč |
| 75 000 | 1,34253 Kč | 100 689,75 Kč |
| 105 000 | 1,29940 Kč | 136 437,00 Kč |
| 150 000 | 1,25748 Kč | 188 622,00 Kč |
| Unit Price without VAT: | 9,24000 Kč |
|---|---|
| Unit Price with VAT: | 11,18040 Kč |

