0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UCLAMP1291ZA.F

DigiKey Part Number
600-UCLAMP1291ZA.FTR-ND - Tape & Reel (TR)
600-UCLAMP1291ZA.FCT-ND - Cut Tape (CT)
600-UCLAMP1291ZA.FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UCLAMP1291ZA.F
Description
TVS DIODE 12VWM 24VC 2DFN
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
24V Clamp 10A (8/20µs) Ipp Tvs Diode Surface Mount 2-DFN (0.6x0.3)
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
12V (Max)
Voltage - Breakdown (Min)
13.3V
Voltage - Clamping (Max) @ Ipp
24V
Current - Peak Pulse (10/1000µs)
10A (8/20µs)
Power - Peak Pulse
240W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
75pF @ 1MHz
Operating Temperature
-55°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
0201 (0603 Metric)
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14 083
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
18,54000 Kč8,54 Kč
105,18700 Kč51,87 Kč
1003,26610 Kč326,61 Kč
5002,43336 Kč1 216,68 Kč
1 0002,16382 Kč2 163,82 Kč
2 0001,93678 Kč3 873,56 Kč
5 0001,69048 Kč8 452,40 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15 0001,46041 Kč21 906,15 Kč
30 0001,34453 Kč40 335,90 Kč
45 0001,28549 Kč57 847,05 Kč
75 0001,21917 Kč91 437,75 Kč
105 0001,17989 Kč123 888,45 Kč
150 0001,17950 Kč176 925,00 Kč
Manufacturers Standard Package
Unit Price without VAT:8,54000 Kč
Unit Price with VAT:10,33340 Kč