25V Clamp 8A (8/20µs) Ipp Tvs Diode Surface Mount SLP1006P2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UCLAMP1201P.TCT

DigiKey Part Number
UCLAMP1201PTR-ND - Tape & Reel (TR)
UCLAMP1201PCT-ND - Cut Tape (CT)
UCLAMP1201PDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UCLAMP1201P.TCT
Description
TVS DIODE 12VWM 25VC SLP1006P2
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
25V Clamp 8A (8/20µs) Ipp Tvs Diode Surface Mount SLP1006P2
Datasheet
 Datasheet
EDA/CAD Models
UCLAMP1201P.TCT Models
Product Attributes
Filter Similar Products
Category
Current - Peak Pulse (10/1000µs)
8A (8/20µs)
Mfr
Power - Peak Pulse
200W
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
General Purpose
Part Status
Active
Capacitance @ Frequency
60pF @ 1MHz
Type
Zener
Operating Temperature
-55°C ~ 125°C (TJ)
Unidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
12V (Max)
Package / Case
0402 (1006 Metric)
Voltage - Breakdown (Min)
13.3V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
25V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 13 472
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
122,73000 Kč22,73 Kč
1014,16100 Kč141,61 Kč
1009,23900 Kč923,90 Kč
5007,12298 Kč3 561,49 Kč
1 0006,44080 Kč6 440,80 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0005,57412 Kč16 722,36 Kč
6 0005,13768 Kč30 826,08 Kč
9 0004,91534 Kč44 238,06 Kč
15 0004,66557 Kč69 983,55 Kč
21 0004,51765 Kč94 870,65 Kč
30 0004,37393 Kč131 217,90 Kč
Manufacturers Standard Package
Unit Price without VAT:22,73000 Kč
Unit Price with VAT:27,50330 Kč