23V Clamp 65A (8/20µs) Ipp Tvs Diode Surface Mount SGP1610N2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UCLAMP0871P.TNT

DigiKey Part Number
UCLAMP0871P.TNTTR-ND - Tape & Reel (TR)
UCLAMP0871P.TNTCT-ND - Cut Tape (CT)
UCLAMP0871P.TNTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UCLAMP0871P.TNT
Description
TVS DIODE 8VWM 23VC SGP1610N2
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
23V Clamp 65A (8/20µs) Ipp Tvs Diode Surface Mount SGP1610N2
Datasheet
 Datasheet
EDA/CAD Models
UCLAMP0871P.TNT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
8V (Max)
Voltage - Breakdown (Min)
9.5V
Voltage - Clamping (Max) @ Ipp
23V
Current - Peak Pulse (10/1000µs)
65A (8/20µs)
Power - Peak Pulse
-
Power Line Protection
No
Applications
-
Capacitance @ Frequency
475pF @ 1MHz
Operating Temperature
-40°C ~ 125°C (TJ)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
0603 (1610 Metric)
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10 683
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
126,25000 Kč26,25 Kč
1016,54600 Kč165,46 Kč
10010,47800 Kč1 047,80 Kč
5008,48320 Kč4 241,60 Kč
1 0007,07633 Kč7 076,33 Kč
2 0007,06793 Kč14 135,86 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0005,90042 Kč59 004,20 Kč
20 0005,77445 Kč115 489,00 Kč
Manufacturers Standard Package
Unit Price without VAT:26,25000 Kč
Unit Price with VAT:31,76250 Kč