
UCLAMP0551ZV.F | |
|---|---|
DigiKey Part Number | 600-UCLAMP0551ZV.FTR-ND - Tape & Reel (TR) 600-UCLAMP0551ZV.FCT-ND - Cut Tape (CT) 600-UCLAMP0551ZV.FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCLAMP0551ZV.F |
Description | 1-LINE 5.5V TVS ESD SLP1006P2X3F |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 12V Clamp 100A (8/20µs) Ipp Tvs Diode Surface Mount 2-DFN (1x0.6) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 5.5V (Max) | |
Voltage - Breakdown (Min) | 5.8V | |
Voltage - Clamping (Max) @ Ipp | 12V | |
Current - Peak Pulse (10/1000µs) | 100A (8/20µs) | |
Power - Peak Pulse | 1200W (1.2kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 400pF @ 1MHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,74000 Kč | 19,74 Kč |
| 10 | 12,30500 Kč | 123,05 Kč |
| 100 | 7,97920 Kč | 797,92 Kč |
| 500 | 6,11588 Kč | 3 057,94 Kč |
| 1 000 | 5,51512 Kč | 5 515,12 Kč |
| 2 000 | 5,00918 Kč | 10 018,36 Kč |
| 5 000 | 4,46132 Kč | 22 306,60 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | 3,95024 Kč | 59 253,60 Kč |
| 30 000 | 3,69311 Kč | 110 793,30 Kč |
| 45 000 | 3,56217 Kč | 160 297,65 Kč |
| Unit Price without VAT: | 19,74000 Kč |
|---|---|
| Unit Price with VAT: | 23,88540 Kč |


