
UCLAMP0524P.TCT | |
|---|---|
DigiKey Part Number | UCLAMP0524P.TCTTR-ND - Tape & Reel (TR) UCLAMP0524P.TCTCT-ND - Cut Tape (CT) UCLAMP0524P.TCTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCLAMP0524P.TCT |
Description | TVS DIODE 5VWM 12.5VC SLP2116P8 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 12.5V Clamp 16A (8/20µs) Ipp Tvs Diode Surface Mount SLP2116P8 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 4 | |
Voltage - Reverse Standoff (Typ) | 5V (Max) | |
Voltage - Breakdown (Min) | 6V | |
Voltage - Clamping (Max) @ Ipp | 12.5V | |
Current - Peak Pulse (10/1000µs) | 16A (8/20µs) | |
Power - Peak Pulse | 240W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 160pF @ 1MHz | |
Operating Temperature | -55°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-UFDFN Exposed Pad | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,89000 Kč | 33,89 Kč |
| 10 | 21,38700 Kč | 213,87 Kč |
| 100 | 14,28450 Kč | 1 428,45 Kč |
| 500 | 11,23438 Kč | 5 617,19 Kč |
| 1 000 | 10,25282 Kč | 10 252,82 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 9,36557 Kč | 28 096,71 Kč |
| 6 000 | 8,37906 Kč | 50 274,36 Kč |
| 9 000 | 8,15688 Kč | 73 411,92 Kč |
| Unit Price without VAT: | 33,89000 Kč |
|---|---|
| Unit Price with VAT: | 41,00690 Kč |



