
UCLAMP03351PW.C | |
|---|---|
DigiKey Part Number | 600-UCLAMP03351PW.CTR-ND - Tape & Reel (TR) 600-UCLAMP03351PW.CCT-ND - Cut Tape (CT) 600-UCLAMP03351PW.CDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCLAMP03351PW.C |
Description | TVS DIODE 3.3VWM 6.5VC 2DFN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 6.5V Clamp 6A (8/20µs) Ipp Tvs Diode Surface Mount 2-DFN (1x0.6) |
Category | Current - Peak Pulse (10/1000µs) 6A (8/20µs) |
Mfr | Power - Peak Pulse 40W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Capacitance @ Frequency 4.7pF @ 1MHz |
Type Zener | Operating Temperature -40°C ~ 125°C (TA) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 3.3V (Max) | Package / Case 0402 (1006 Metric) |
Voltage - Breakdown (Min) 3.8V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 6.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,97000 Kč | 11,97 Kč |
| 10 | 7,39100 Kč | 73,91 Kč |
| 100 | 4,70360 Kč | 470,36 Kč |
| 500 | 3,53648 Kč | 1 768,24 Kč |
| 1 000 | 3,15936 Kč | 3 159,36 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,67983 Kč | 8 039,49 Kč |
| 6 000 | 2,43808 Kč | 14 628,48 Kč |
| 9 000 | 2,31484 Kč | 20 833,56 Kč |
| 15 000 | 2,17632 Kč | 32 644,80 Kč |
| 21 000 | 2,09429 Kč | 43 980,09 Kč |
| 30 000 | 2,01455 Kč | 60 436,50 Kč |
| Unit Price without VAT: | 11,97000 Kč |
|---|---|
| Unit Price with VAT: | 14,48370 Kč |





