
TS30042-M015QFNR | |
|---|---|
DigiKey Part Number | TS30042-M015QFNRTR-ND - Tape & Reel (TR) TS30042-M015QFNRCT-ND - Cut Tape (CT) TS30042-M015QFNRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TS30042-M015QFNR |
Description | IC REG BUCK 1.5V 2A 16QFN |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 1.5V 1 Output 2A 16-VFQFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 40V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 1MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-QFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 55,43000 Kč | 55,43 Kč |
| 10 | 41,21900 Kč | 412,19 Kč |
| 25 | 37,67880 Kč | 941,97 Kč |
| 100 | 33,77950 Kč | 3 377,95 Kč |
| 250 | 31,92200 Kč | 7 980,50 Kč |
| 500 | 31,16314 Kč | 15 581,57 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 300 | 28,65762 Kč | 94 570,15 Kč |
| 6 600 | 28,11505 Kč | 185 559,33 Kč |
| Unit Price without VAT: | 55,43000 Kč |
|---|---|
| Unit Price with VAT: | 67,07030 Kč |


