
TS30013-M033QFNR | |
|---|---|
DigiKey Part Number | TS30013-M033QFNRTR-ND - Tape & Reel (TR) TS30013-M033QFNRCT-ND - Cut Tape (CT) TS30013-M033QFNRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TS30013-M033QFNR |
Description | IC REG BUCK 3.3V 3A 16QFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 3.3V 1 Output 3A 16-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | TS30013-M033QFNR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 18V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 1MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-QFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,07000 Kč | 35,07 Kč |
| 10 | 25,68100 Kč | 256,81 Kč |
| 25 | 23,33280 Kč | 583,32 Kč |
| 100 | 20,74810 Kč | 2 074,81 Kč |
| 250 | 19,51388 Kč | 4 878,47 Kč |
| 500 | 18,77054 Kč | 9 385,27 Kč |
| 1 000 | 18,64643 Kč | 18 646,43 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 300 | 17,34753 Kč | 57 246,85 Kč |
| 6 600 | 16,98741 Kč | 112 116,91 Kč |
| 9 900 | 16,80718 Kč | 166 391,08 Kč |
| Unit Price without VAT: | 35,07000 Kč |
|---|---|
| Unit Price with VAT: | 42,43470 Kč |

