
TS13102-QFNR | |
|---|---|
DigiKey Part Number | TS13102-QFNRTR-ND - Tape & Reel (TR) TS13102-QFNRCT-ND - Cut Tape (CT) TS13102-QFNRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TS13102-QFNR |
Description | IC PWR SWITCH 1:1 16MLPQ |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 2.5A 16-MLPQ (3x3) |
Datasheet | Datasheet |
Category | Voltage - Supply (Vcc/Vdd) 4V ~ 5.5V |
Mfr | Current - Output (Max) 2.5A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Rds On (Typ) 290mOhm |
Part Status Active | Fault Protection Current Limiting |
Switch Type | Operating Temperature -40°C ~ 125°C (TJ) |
Number of Outputs 1 | Mounting Type Surface Mount |
Ratio - Input:Output 1:1 | Supplier Device Package 16-MLPQ (3x3) |
Interface Clock | Package / Case |
Voltage - Load 60V (Max) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 56,48000 Kč | 56,48 Kč |
| 10 | 41,99600 Kč | 419,96 Kč |
| 25 | 38,40120 Kč | 960,03 Kč |
| 100 | 34,44300 Kč | 3 444,30 Kč |
| 250 | 32,55360 Kč | 8 138,40 Kč |
| 500 | 31,80568 Kč | 15 902,84 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 300 | 29,23564 Kč | 96 477,61 Kč |
| 6 600 | 28,68413 Kč | 189 315,26 Kč |
| Unit Price without VAT: | 56,48000 Kč |
|---|---|
| Unit Price with VAT: | 68,34080 Kč |

