



TDS4501P.C | |
|---|---|
DigiKey Part Number | 600-TDS4501P.CTR-ND - Tape & Reel (TR) 600-TDS4501P.CCT-ND - Cut Tape (CT) 600-TDS4501P.CDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TDS4501P.C |
Description | TVS DIODE 45VWM 56VC 6DFN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 56V Clamp 24A (8/20µs) Ipp Tvs Diode Surface Mount 6-DFN (1.6x1.6) |
Datasheet | Datasheet |
EDA/CAD Models | TDS4501P.C Models |
Category | Current - Peak Pulse (10/1000µs) 24A (8/20µs) |
Mfr | Power - Peak Pulse 1344W (1.344kW) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Capacitance @ Frequency 90pF @ 1MHz |
Unidirectional Channels 1 | Operating Temperature -40°C ~ 125°C (TA) |
Voltage - Reverse Standoff (Typ) 45V (Max) | Mounting Type Surface Mount |
Voltage - Breakdown (Min) 46V | Package / Case 6-UFDFN |
Voltage - Clamping (Max) @ Ipp 56V | Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 49,56000 Kč | 49,56 Kč |
| 10 | 31,74900 Kč | 317,49 Kč |
| 100 | 21,55650 Kč | 2 155,65 Kč |
| 500 | 17,18938 Kč | 8 594,69 Kč |
| 1 000 | 15,78462 Kč | 15 784,62 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 14,00196 Kč | 42 005,88 Kč |
| 6 000 | 13,10513 Kč | 78 630,78 Kč |
| 9 000 | 12,64843 Kč | 113 835,87 Kč |
| 15 000 | 12,47281 Kč | 187 092,15 Kč |
| Unit Price without VAT: | 49,56000 Kč |
|---|---|
| Unit Price with VAT: | 59,96760 Kč |




