



TDS4001P.C | |
|---|---|
DigiKey Part Number | 600-TDS4001P.CTR-ND - Tape & Reel (TR) 600-TDS4001P.CCT-ND - Cut Tape (CT) 600-TDS4001P.CDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TDS4001P.C |
Description | TVS DIODE 40VWM 53VC 6DFN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 53V Clamp 24A (8/20µs) Ipp Tvs Diode Surface Mount 6-DFN (1.6x1.6) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 24A (8/20µs) |
Mfr | Power - Peak Pulse 1120W (1.12kW) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Capacitance @ Frequency 162pF @ 1MHz |
Unidirectional Channels 1 | Operating Temperature -40°C ~ 125°C (TA) |
Voltage - Reverse Standoff (Typ) 40V (Max) | Mounting Type Surface Mount |
Voltage - Breakdown (Min) 46V | Package / Case 6-UFDFN |
Voltage - Clamping (Max) @ Ipp 53V | Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,96000 Kč | 36,96 Kč |
| 10 | 23,41300 Kč | 234,13 Kč |
| 100 | 15,63720 Kč | 1 563,72 Kč |
| 500 | 12,30650 Kč | 6 153,25 Kč |
| 1 000 | 11,23456 Kč | 11 234,56 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 9,87347 Kč | 29 620,41 Kč |
| 6 000 | 9,18848 Kč | 55 130,88 Kč |
| 9 000 | 8,83960 Kč | 79 556,40 Kč |
| 15 000 | 8,44775 Kč | 126 716,25 Kč |
| 21 000 | 8,30471 Kč | 174 398,91 Kč |
| Unit Price without VAT: | 36,96000 Kč |
|---|---|
| Unit Price with VAT: | 44,72160 Kč |



