
TDS3621LP.C | |
|---|---|
DigiKey Part Number | 600-TDS3621LP.CTR-ND - Tape & Reel (TR) 600-TDS3621LP.CCT-ND - Cut Tape (CT) 600-TDS3621LP.CDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TDS3621LP.C |
Description | Transient Diverting Suppressors |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Overvoltage/Surge Protection IC 49.7V External Switch 2-DFN (1.6x1.6) |
Datasheet | Datasheet |
Category | Technology External Switch |
Manufacturer Semtech Corporation | Number of Circuits 1 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 0606 (1616 Metric) |
Voltage - Clamping 49.7V | Supplier Device Package 2-DFN (1.6x1.6) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,75000 Kč | 15,75 Kč |
| 10 | 11,17100 Kč | 111,71 Kč |
| 25 | 10,04560 Kč | 251,14 Kč |
| 100 | 8,79400 Kč | 879,40 Kč |
| 250 | 8,19760 Kč | 2 049,40 Kč |
| 500 | 7,83856 Kč | 3 919,28 Kč |
| 1 000 | 7,54248 Kč | 7 542,48 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 7,17684 Kč | 21 530,52 Kč |
| 6 000 | 6,99790 Kč | 41 987,40 Kč |
| 9 000 | 6,90830 Kč | 62 174,70 Kč |
| 15 000 | 6,80904 Kč | 102 135,60 Kč |
| 21 000 | 6,75098 Kč | 141 770,58 Kč |
| 30 000 | 6,69518 Kč | 200 855,40 Kč |
| Unit Price without VAT: | 15,75000 Kč |
|---|---|
| Unit Price with VAT: | 19,05750 Kč |

