Overvoltage/Surge Protection IC 40V Internal Switch 6-DFN (2x2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TDS3061P.C

DigiKey Part Number
600-TDS3061P.CTR-ND - Tape & Reel (TR)
600-TDS3061P.CCT-ND - Cut Tape (CT)
600-TDS3061P.CDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TDS3061P.C
Description
TDS, 30V, 35A, SLP2020P6
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Overvoltage/Surge Protection IC 40V Internal Switch 6-DFN (2x2)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Semtech Corporation
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Clamping
40V
Technology
Internal Switch
Number of Circuits
1
Applications
-
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
6-WDFN Exposed Pad
Supplier Device Package
6-DFN (2x2)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 980
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
118,69000 Kč18,69 Kč
1013,39700 Kč133,97 Kč
2512,06960 Kč301,74 Kč
10010,61030 Kč1 061,03 Kč
2509,91356 Kč2 478,39 Kč
5009,49362 Kč4 746,81 Kč
1 0009,14820 Kč9 148,20 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0008,72131 Kč26 163,93 Kč
6 0008,51242 Kč51 074,52 Kč
9 0008,40781 Kč75 670,29 Kč
15 0008,29191 Kč124 378,65 Kč
21 0008,22416 Kč172 707,36 Kč
Manufacturers Standard Package
Unit Price without VAT:18,69000 Kč
Unit Price with VAT:22,61490 Kč