



TDS2221PW.C | |
|---|---|
DigiKey Part Number | 600-TDS2221PW.CTR-ND - Tape & Reel (TR) 600-TDS2221PW.CCT-ND - Cut Tape (CT) 600-TDS2221PW.CDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TDS2221PW.C |
Description | TVS DIODE 22VWM 28VC 2DFN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 28V Clamp 2A Ipp Tvs Diode Surface Mount 2-DFN (1.6x1) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 2A |
Mfr | Power - Peak Pulse 616W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Applications USB |
Type Zener | Capacitance @ Frequency 98pF @ 1MHz |
Unidirectional Channels 1 | Operating Temperature -55°C ~ 150°C (TJ) |
Voltage - Reverse Standoff (Typ) 22V (Max) | Mounting Type Surface Mount |
Voltage - Breakdown (Min) 23V | Package / Case 2-UDFN |
Voltage - Clamping (Max) @ Ipp 28V | Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,70000 Kč | 35,70 Kč |
| 10 | 22,59400 Kč | 225,94 Kč |
| 100 | 15,07450 Kč | 1 507,45 Kč |
| 500 | 11,84498 Kč | 5 922,49 Kč |
| 1 000 | 10,80578 Kč | 10 805,78 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 9,48634 Kč | 28 459,02 Kč |
| 6 000 | 8,82235 Kč | 52 934,10 Kč |
| 9 000 | 8,48413 Kč | 76 357,17 Kč |
| 15 000 | 8,10428 Kč | 121 564,20 Kč |
| 21 000 | 7,92413 Kč | 166 406,73 Kč |
| Unit Price without VAT: | 35,70000 Kč |
|---|---|
| Unit Price with VAT: | 43,19700 Kč |

