


TDS2221PW.C | |
|---|---|
DigiKey Part Number | 600-TDS2221PW.CTR-ND - Tape & Reel (TR) 600-TDS2221PW.CCT-ND - Cut Tape (CT) 600-TDS2221PW.CDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TDS2221PW.C |
Description | TVS DIODE 22VWM 28VC 2DFN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 28V Clamp 2A Ipp Tvs Diode Surface Mount 2-DFN (1.6x1) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 22V (Max) | |
Voltage - Breakdown (Min) | 23V | |
Voltage - Clamping (Max) @ Ipp | 28V | |
Current - Peak Pulse (10/1000µs) | 2A | |
Power - Peak Pulse | 616W | |
Power Line Protection | No | |
Applications | USB | |
Capacitance @ Frequency | 98pF @ 1MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 2-UDFN | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,34000 Kč | 32,34 Kč |
| 10 | 20,66200 Kč | 206,62 Kč |
| 100 | 13,87970 Kč | 1 387,97 Kč |
| 500 | 10,96726 Kč | 5 483,63 Kč |
| 1 000 | 10,39191 Kč | 10 391,91 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 9,44532 Kč | 28 335,96 Kč |
| 6 000 | 8,16826 Kč | 49 009,56 Kč |
| 9 000 | 7,92413 Kč | 71 317,17 Kč |
| Unit Price without VAT: | 32,34000 Kč |
|---|---|
| Unit Price with VAT: | 39,13140 Kč |


