21.6V Clamp 3A Ipp Tvs Diode Surface Mount 2-DFN (1.6x1)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
21.6V Clamp 3A Ipp Tvs Diode Surface Mount 2-DFN (1.6x1)
Why USB-PD Needs SurgeSwitch Protection

TDS1421PW.C

DigiKey Part Number
600-TDS1421PW.CTR-ND - Tape & Reel (TR)
600-TDS1421PW.CCT-ND - Cut Tape (CT)
600-TDS1421PW.CDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TDS1421PW.C
Description
TVS DIODE 14VWM 21.6VC 2DFN
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
21.6V Clamp 3A Ipp Tvs Diode Surface Mount 2-DFN (1.6x1)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
3A
Mfr
Power - Peak Pulse
734W
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Power Line Protection
No
Part Status
Active
Applications
USB
Type
Zener
Capacitance @ Frequency
122pF @ 1MHz
Unidirectional Channels
1
Operating Temperature
-55°C ~ 150°C (TJ)
Voltage - Reverse Standoff (Typ)
14V (Max)
Mounting Type
Surface Mount
Voltage - Breakdown (Min)
16V
Package / Case
2-UDFN
Voltage - Clamping (Max) @ Ipp
21.6V
Supplier Device Package
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 745
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
135,49000 Kč35,49 Kč
1022,51000 Kč225,10 Kč
10015,01570 Kč1 501,57 Kč
50011,79668 Kč5 898,34 Kč
1 00010,76127 Kč10 761,27 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0009,44616 Kč28 338,48 Kč
6 0008,78430 Kč52 705,80 Kč
9 0008,44729 Kč76 025,61 Kč
15 0008,06868 Kč121 030,20 Kč
21 0007,88475 Kč165 579,75 Kč
Manufacturers Standard Package
Unit Price without VAT:35,49000 Kč
Unit Price with VAT:42,94290 Kč