



TDS0521PW.C | |
|---|---|
DigiKey Part Number | 600-TDS0521PW.CTR-ND - Tape & Reel (TR) 600-TDS0521PW.CCT-ND - Cut Tape (CT) 600-TDS0521PW.CDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TDS0521PW.C |
Description | TVS DIODE 5VWM 9.8VC 2DFN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 9.8V Clamp 8A Ipp Tvs Diode Surface Mount 2-DFN (1.6x1) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 8A |
Mfr | Power - Peak Pulse 412W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Applications USB |
Type Zener | Capacitance @ Frequency 159pF @ 1MHz |
Unidirectional Channels 1 | Operating Temperature -55°C ~ 150°C (TJ) |
Voltage - Reverse Standoff (Typ) 5V (Max) | Mounting Type Surface Mount |
Voltage - Breakdown (Min) 6.9V | Package / Case 2-UDFN |
Voltage - Clamping (Max) @ Ipp 9.8V | Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,49000 Kč | 35,49 Kč |
| 10 | 22,51000 Kč | 225,10 Kč |
| 100 | 15,01570 Kč | 1 501,57 Kč |
| 500 | 11,79668 Kč | 5 898,34 Kč |
| 1 000 | 10,76127 Kč | 10 761,27 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 9,44616 Kč | 28 338,48 Kč |
| 6 000 | 8,78430 Kč | 52 705,80 Kč |
| 9 000 | 8,44729 Kč | 76 025,61 Kč |
| 15 000 | 8,06868 Kč | 121 030,20 Kč |
| 21 000 | 7,88475 Kč | 165 579,75 Kč |
| Unit Price without VAT: | 35,49000 Kč |
|---|---|
| Unit Price with VAT: | 42,94290 Kč |


