
TCLAMP3312N.TCT | |
|---|---|
DigiKey Part Number | 600-TCLAMP3312N.TCTTR-ND - Tape & Reel (TR) 600-TCLAMP3312N.TCT-ND - Cut Tape (CT) 600-TCLAMP3312N.TCTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCLAMP3312N.TCT |
Description | TVS DIODE 3.3VWM SLP2626P10 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 18V Clamp 120A (8/20µs) Ipp Tvs Diode Surface Mount SLP2626P10 (2.6x2.6) |
Datasheet | Datasheet |
Category | Power - Peak Pulse 2300W (2.3kW) |
Mfr | Power Line Protection Yes |
Series | Applications Ethernet, Telecom |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Frequency 10pF @ 1MHz |
Part Status Active | Operating Temperature -40°C ~ 85°C (TJ) |
Type Steering (Rail to Rail) | Mounting Type Surface Mount |
Unidirectional Channels 2 | Package / Case 10-UFDFN Exposed Pad |
Voltage - Reverse Standoff (Typ) 2.5V (Max) | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 18V | Base Product Number |
Current - Peak Pulse (10/1000µs) 120A (8/20µs) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 107,30000 Kč | 107,30 Kč |
| 10 | 71,05700 Kč | 710,57 Kč |
| 100 | 50,45400 Kč | 5 045,40 Kč |
| 500 | 43,69264 Kč | 21 846,32 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 35,69660 Kč | 107 089,80 Kč |
| Unit Price without VAT: | 107,30000 Kč |
|---|---|
| Unit Price with VAT: | 129,83300 Kč |

