
SX1308IMLTRT | |
|---|---|
DigiKey Part Number | SX1308IMLTRTTR-ND - Tape & Reel (TR) SX1308IMLTRTCT-ND - Cut Tape (CT) SX1308IMLTRTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SX1308IMLTRT |
Description | IC DIGITAL BASEBAND LORA |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF IC Gateway GPS 64-QFN (9x9) |
Datasheet | Datasheet |
EDA/CAD Models | SX1308IMLTRT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Semtech Corporation | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Gateway | |
Frequency | - | |
RF Type | GPS | |
Secondary Attributes | - | |
Mounting Type | Surface Mount | |
Package / Case | 64-VFQFN Exposed Pad | |
Supplier Device Package | 64-QFN (9x9) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 278,15000 Kč | 1 278,15 Kč |
| 10 | 1 121,02000 Kč | 11 210,20 Kč |
| 25 | 1 066,64800 Kč | 26 666,20 Kč |
| 100 | 1 028,06210 Kč | 102 806,21 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 843,60893 Kč | 2 530 826,79 Kč |
| Unit Price without VAT: | 1 278,15000 Kč |
|---|---|
| Unit Price with VAT: | 1 546,56150 Kč |


