RF IC Digital Signal Processor LoRa™ 868MHz 64-QFN (9x9)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SX1301IMLTRT

DigiKey Part Number
SX1301IMLTRTTR-ND - Tape & Reel (TR)
SX1301IMLTRTCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
SX1301IMLTRT
Description
IC DIGITAL BASEBAND LORA
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
RF IC Digital Signal Processor LoRa™ 868MHz 64-QFN (9x9)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Semtech Corporation
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Function
Digital Signal Processor
Frequency
868MHz
RF Type
LoRa™
Secondary Attributes
-
Mounting Type
Surface Mount
Package / Case
64-VFQFN Exposed Pad
Supplier Device Package
64-QFN (9x9)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
11 881,63000 Kč1 881,63 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
5001 359,24254 Kč679 621,27 Kč
Manufacturers Standard Package
Unit Price without VAT:1 881,63000 Kč
Unit Price with VAT:2 276,77230 Kč