
SX1301IMLTRC | |
|---|---|
DigiKey Part Number | SX1301IMLTRCTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SX1301IMLTRC |
Description | IC DIGITAL BASEBAND LORA |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF IC Digital Signal Processor LoRa™ 868MHz 64-QFN (9x9) |
Datasheet | Datasheet |
EDA/CAD Models | SX1301IMLTRC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Semtech Corporation | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Function | Digital Signal Processor | |
Frequency | 868MHz | |
RF Type | LoRa™ | |
Secondary Attributes | - | |
Mounting Type | Surface Mount | |
Package / Case | 64-VFQFN Exposed Pad | |
Supplier Device Package | 64-QFN (9x9) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1 312,37500 Kč | 3 937 125,00 Kč |
| Unit Price without VAT: | 1 312,37500 Kč |
|---|---|
| Unit Price with VAT: | 1 587,97375 Kč |


