

SX1276DVK1KAS | |
|---|---|
DigiKey Part Number | SX1276DVK1KAS-ND |
Manufacturer | |
Manufacturer Product Number | SX1276DVK1KAS |
Description | SX1276 490/915MHZ DEVELOPMENT KI |
Customer Reference | |
Detailed Description | SX1276 LoRa™ Transceiver; LoRa® 490MHz, 915MHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Semtech Corporation | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | Transceiver; LoRa® | |
Frequency | 490MHz, 915MHz | |
Contents | Board(s), Cable(s) | |
Antenna Type | - | |
Utilized IC / Part | SX1276 | |
Note | - | |
Base Product Number |



