
SX1272IMLTRT | |
|---|---|
DigiKey Part Number | SX1272IMLTRTTR-ND - Tape & Reel (TR) SX1272IMLTRTCT-ND - Cut Tape (CT) SX1272IMLTRTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SX1272IMLTRT |
Description | IC RF TXRX 802.15.4 28QFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | IC RF TxRx Only 802.15.4 LoRa™ 860MHz ~ 1.02GHz 28-VQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | SX1272IMLTRT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | TxRx Only | |
RF Family/Standard | 802.15.4 | |
Protocol | ||
Modulation | FSK, GFSK, GMSK, MSK, OOK | |
Frequency | ||
Data Rate (Max) | 300kbps | |
Power - Output | 20dBm | |
Sensitivity | -137dBm | |
Memory Size | - | |
Serial Interfaces | SPI | |
GPIO | 6 | |
Voltage - Supply | 1.8V ~ 3.7V | |
Current - Receiving | 10.5mA ~ 11.2mA | |
Current - Transmitting | 18mA ~ 125mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 28-VQFN Exposed Pad | |
Supplier Device Package | 28-QFN (6x6) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 185,83000 Kč | 185,83 Kč |
| 10 | 161,20200 Kč | 1 612,02 Kč |
| 25 | 152,65560 Kč | 3 816,39 Kč |
| 100 | 140,92390 Kč | 14 092,39 Kč |
| 250 | 133,89836 Kč | 33 474,59 Kč |
| 500 | 128,93990 Kč | 64 469,95 Kč |
| 1 000 | 125,29507 Kč | 125 295,07 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 117,42194 Kč | 352 265,82 Kč |
| Unit Price without VAT: | 185,83000 Kč |
|---|---|
| Unit Price with VAT: | 224,85430 Kč |







