


SX1268DVK1GAS | |
|---|---|
DigiKey Part Number | 600-SX1268DVK1GAS-ND |
Manufacturer | |
Manufacturer Product Number | SX1268DVK1GAS |
Description | EVAL BOARD 490MHZ SX1268 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | SX1268 - LoRa® Transceiver 490MHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Semtech Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Transceiver; LoRa® | |
Frequency | 490MHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | SX1268 | |
Note | - | |
RF Type | LoRa® | |
RF Frequency | 490MHz | |
Function | Transceiver |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 6 906,24000 Kč | 13 812,48 Kč |
| Unit Price without VAT: | 6 906,24000 Kč |
|---|---|
| Unit Price with VAT: | 8 356,55040 Kč |


