
SX1230I066TRT | |
|---|---|
DigiKey Part Number | SX1230I066TR-ND - Tape & Reel (TR) SX1230I066CT-ND - Cut Tape (CT) SX1230I066DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SX1230I066TRT |
Description | RF TX IC ISM 315/434MHZ 24VFQFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF Transmitter ISM 315MHz, 434MHz, 868MHz, 915MHz 17dBm 600kbps PCB, Surface Mount Antenna 24-VFQFN Exposed Pad |
Datasheet | Datasheet |
Category | Current - Transmitting 95mA |
Manufacturer Semtech Corporation | Data Interface PCB, Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Antenna Connector PCB, Surface Mount |
Part Status Active | Voltage - Supply 1.8V ~ 3.7V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C |
Frequency 315MHz, 434MHz, 868MHz, 915MHz | Mounting Type Surface Mount |
Applications RKE | Package / Case 24-VFQFN Exposed Pad |
Modulation or Protocol ISM | Supplier Device Package 24-MLPQ (4x4) |
Data Rate (Max) 600kbps | Base Product Number |
Power - Output 17dBm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 87,59000 Kč | 87,59 Kč |
| 10 | 75,66400 Kč | 756,64 Kč |
| 25 | 71,52600 Kč | 1 788,15 Kč |
| 100 | 65,84710 Kč | 6 584,71 Kč |
| 250 | 62,44220 Kč | 15 610,55 Kč |
| 500 | 60,03798 Kč | 30 018,99 Kč |
| 1 000 | 57,77245 Kč | 57 772,45 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 54,44773 Kč | 163 343,19 Kč |
| Unit Price without VAT: | 87,59000 Kč |
|---|---|
| Unit Price with VAT: | 105,98390 Kč |



