
STF203-22.TCT | |
|---|---|
DigiKey Part Number | STF203-22TR-ND - Tape & Reel (TR) STF203-22CT-ND - Cut Tape (CT) STF203-22DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STF203-22.TCT |
Description | TVS DEVICE MIXED SC-70-6 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Mixed Technology TVS Device 4 Circuit Surface Mount SC-70-6 |
Datasheet | Datasheet |
Category | Applications General Purpose |
Manufacturer Semtech Corporation | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 6-TSSOP, SC-88, SOT-363 |
Part Status Active | Supplier Device Package SC-70-6 |
Technology Mixed Technology | Base Product Number |
Number of Circuits 4 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,97000 Kč | 32,97 Kč |
| 10 | 20,78800 Kč | 207,88 Kč |
| 100 | 13,81460 Kč | 1 381,46 Kč |
| 500 | 10,81690 Kč | 5 408,45 Kč |
| 1 000 | 9,85205 Kč | 9 852,05 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 8,62689 Kč | 25 880,67 Kč |
| 6 000 | 8,01028 Kč | 48 061,68 Kč |
| 9 000 | 7,69619 Kč | 69 265,71 Kč |
| 15 000 | 7,34342 Kč | 110 151,30 Kč |
| 21 000 | 7,13456 Kč | 149 825,76 Kč |
| Unit Price without VAT: | 32,97000 Kč |
|---|---|
| Unit Price with VAT: | 39,89370 Kč |


