29V Clamp 12A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMS15.TCT

DigiKey Part Number
SMS15.TCTTR-ND - Tape & Reel (TR)
SMS15.TCTCT-ND - Cut Tape (CT)
SMS15.TCTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMS15.TCT
Description
TVS DIODE 15VWM 29VC SOT23-6
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
29V Clamp 12A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23-6
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
4
Voltage - Reverse Standoff (Typ)
15V (Max)
Voltage - Breakdown (Min)
16.7V
Voltage - Clamping (Max) @ Ipp
29V
Current - Peak Pulse (10/1000µs)
12A (8/20µs)
Power - Peak Pulse
350W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
100pF @ 1MHz
Operating Temperature
-55°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
SOT-23-6
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 908
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
146,83000 Kč46,83 Kč
1029,96400 Kč299,64 Kč
10020,27990 Kč2 027,99 Kč
50016,13024 Kč8 065,12 Kč
1 00014,79561 Kč14 795,61 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00013,10170 Kč39 305,10 Kč
6 00012,24939 Kč73 496,34 Kč
9 00011,81546 Kč106 339,14 Kč
15 00011,54890 Kč173 233,50 Kč
Manufacturers Standard Package
Unit Price without VAT:46,83000 Kč
Unit Price with VAT:56,66430 Kč