
SMDA24C-7.TBT | |
|---|---|
DigiKey Part Number | SMDA24C-7.TBTTR-ND - Tape & Reel (TR) SMDA24C-7.TBTCT-ND - Cut Tape (CT) SMDA24C-7.TBTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMDA24C-7.TBT |
Description | TVS DIODE 24VWM 43VC 8-SO |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 43V Clamp 5A (8/20µs) Ipp Tvs Diode Surface Mount 8-SO |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 7 | |
Voltage - Reverse Standoff (Typ) | 24V (Max) | |
Voltage - Breakdown (Min) | 26.7V | |
Voltage - Clamping (Max) @ Ipp | 43V | |
Current - Peak Pulse (10/1000µs) | 5A (8/20µs) | |
Power - Peak Pulse | 300W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 50pF @ 1MHz | |
Operating Temperature | -55°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 92,39000 Kč | 92,39 Kč |
| 10 | 60,68400 Kč | 606,84 Kč |
| 100 | 42,70990 Kč | 4 270,99 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 35,03138 Kč | 17 515,69 Kč |
| 1 000 | 32,56559 Kč | 32 565,59 Kč |
| 1 500 | 31,30984 Kč | 46 964,76 Kč |
| 2 500 | 29,89922 Kč | 74 748,05 Kč |
| 3 500 | 29,13473 Kč | 101 971,56 Kč |
| Unit Price without VAT: | 92,39000 Kč |
|---|---|
| Unit Price with VAT: | 111,79190 Kč |

