
SMBJ9.0A | |
|---|---|
DigiKey Part Number | 600-SMBJ9.0ATR-ND - Tape & Reel (TR) 600-SMBJ9.0ACT-ND - Cut Tape (CT) 600-SMBJ9.0ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ9.0A |
Description | 1-LINE 9V 39.0A TVS DO-214AA(SMB |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | 15.4V Clamp 39A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 9V | |
Voltage - Breakdown (Min) | 10V | |
Voltage - Clamping (Max) @ Ipp | 15.4V | |
Current - Peak Pulse (10/1000µs) | 39A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | Telecom | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,12000 Kč | 15,12 Kč |
| 10 | 9,30200 Kč | 93,02 Kč |
| 100 | 5,98440 Kč | 598,44 Kč |
| 500 | 4,55068 Kč | 2 275,34 Kč |
| 1 000 | 4,08831 Kč | 4 088,31 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,50009 Kč | 10 500,27 Kč |
| 6 000 | 3,20381 Kč | 19 222,86 Kč |
| 9 000 | 3,05278 Kč | 27 475,02 Kč |
| 15 000 | 2,88310 Kč | 43 246,50 Kč |
| 21 000 | 2,78259 Kč | 58 434,39 Kč |
| 30 000 | 2,68493 Kč | 80 547,90 Kč |
| 75 000 | 2,63788 Kč | 197 841,00 Kč |
| Unit Price without VAT: | 15,12000 Kč |
|---|---|
| Unit Price with VAT: | 18,29520 Kč |

