96.8V Clamp 6.2A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMBJ60A

DigiKey Part Number
600-SMBJ60ATR-ND - Tape & Reel (TR)
600-SMBJ60ACT-ND - Cut Tape (CT)
600-SMBJ60ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMBJ60A
Description
1-LINE 60V 6.2A TVS DO-214AA(SMB
Manufacturer Standard Lead Time
34 Weeks
Customer Reference
Detailed Description
96.8V Clamp 6.2A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Clamping (Max) @ Ipp
96.8V
Mfr
Current - Peak Pulse (10/1000µs)
6.2A
Series
Power - Peak Pulse
600W
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Power Line Protection
No
Part Status
Active
Applications
Telecom
Type
Zener
Operating Temperature
-55°C ~ 175°C (TJ)
Unidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
60V
Package / Case
DO-214AA, SMB
Voltage - Breakdown (Min)
66.7V
Supplier Device Package
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
117,01000 Kč17,01 Kč
1010,56200 Kč105,62 Kč
1006,81180 Kč681,18 Kč
5005,18944 Kč2 594,72 Kč
1 0004,66660 Kč4 666,60 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0004,00138 Kč12 004,14 Kč
6 0003,66629 Kč21 997,74 Kč
9 0003,49551 Kč31 459,59 Kč
15 0003,30364 Kč49 554,60 Kč
21 0003,19001 Kč66 990,21 Kč
30 0003,07960 Kč92 388,00 Kč
Manufacturers Standard Package
Unit Price without VAT:17,01000 Kč
Unit Price with VAT:20,58210 Kč