
SMBJ58CA | |
|---|---|
DigiKey Part Number | 600-SMBJ58CATR-ND - Tape & Reel (TR) 600-SMBJ58CACT-ND - Cut Tape (CT) 600-SMBJ58CADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ58CA |
Description | TVS DIODE 58VWM 93.6VC DO214AA |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | 93.6V Clamp 6.4A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 58V | |
Voltage - Breakdown (Min) | 64.4V | |
Voltage - Clamping (Max) @ Ipp | 93.6V | |
Current - Peak Pulse (10/1000µs) | 6.4A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | Telecom | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,53000 Kč | 19,53 Kč |
| 10 | 12,15800 Kč | 121,58 Kč |
| 100 | 7,90780 Kč | 790,78 Kč |
| 500 | 6,07598 Kč | 3 037,99 Kč |
| 1 000 | 5,48573 Kč | 5 485,73 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 4,73547 Kč | 14 206,41 Kč |
| 6 000 | 4,35761 Kč | 26 145,66 Kč |
| 9 000 | 4,16512 Kč | 37 486,08 Kč |
| 15 000 | 3,94883 Kč | 59 232,45 Kč |
| 21 000 | 3,82076 Kč | 80 235,96 Kč |
| 30 000 | 3,80326 Kč | 114 097,80 Kč |
| Unit Price without VAT: | 19,53000 Kč |
|---|---|
| Unit Price with VAT: | 23,63130 Kč |



