
SMBJ58A | |
|---|---|
DigiKey Part Number | 600-SMBJ58ATR-ND - Tape & Reel (TR) 600-SMBJ58ACT-ND - Cut Tape (CT) 600-SMBJ58ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ58A |
Description | 1-LINE 58V 6.5A TVS DO-214AA(SMB |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | 93.6V Clamp 6.5A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Category | Voltage - Clamping (Max) @ Ipp 93.6V |
Mfr | Current - Peak Pulse (10/1000µs) 6.5A |
Series | Power - Peak Pulse 600W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Applications Telecom |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 58V | Package / Case DO-214AA, SMB |
Voltage - Breakdown (Min) 64.4V | Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,01000 Kč | 17,01 Kč |
| 10 | 10,56200 Kč | 105,62 Kč |
| 100 | 6,81180 Kč | 681,18 Kč |
| 500 | 5,18944 Kč | 2 594,72 Kč |
| 1 000 | 4,66660 Kč | 4 666,60 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 4,00138 Kč | 12 004,14 Kč |
| 6 000 | 3,66629 Kč | 21 997,74 Kč |
| 9 000 | 3,49551 Kč | 31 459,59 Kč |
| 15 000 | 3,30364 Kč | 49 554,60 Kč |
| 21 000 | 3,19001 Kč | 66 990,21 Kč |
| 30 000 | 3,07960 Kč | 92 388,00 Kč |
| Unit Price without VAT: | 17,01000 Kč |
|---|---|
| Unit Price with VAT: | 20,58210 Kč |

