87.1V Clamp 6.9A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMBJ54CA

DigiKey Part Number
600-SMBJ54CATR-ND - Tape & Reel (TR)
600-SMBJ54CACT-ND - Cut Tape (CT)
600-SMBJ54CADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMBJ54CA
Description
TVS DIODE 54VWM 87.1VC DO214AA
Manufacturer Standard Lead Time
34 Weeks
Customer Reference
Detailed Description
87.1V Clamp 6.9A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
54V
Voltage - Breakdown (Min)
60V
Voltage - Clamping (Max) @ Ipp
87.1V
Current - Peak Pulse (10/1000µs)
6.9A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
Telecom
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
123,31000 Kč23,31 Kč
1014,57300 Kč145,73 Kč
1009,55200 Kč955,20 Kč
5007,39340 Kč3 696,70 Kč
1 0006,69815 Kč6 698,15 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0005,81463 Kč17 443,89 Kč
6 0005,36978 Kč32 218,68 Kč
9 0005,14318 Kč46 288,62 Kč
15 0004,88864 Kč73 329,60 Kč
21 0004,86366 Kč102 136,86 Kč
Manufacturers Standard Package
Unit Price without VAT:23,31000 Kč
Unit Price with VAT:28,20510 Kč