
SMBJ5.0CA | |
|---|---|
DigiKey Part Number | 600-SMBJ5.0CATR-ND - Tape & Reel (TR) 600-SMBJ5.0CACT-ND - Cut Tape (CT) 600-SMBJ5.0CADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ5.0CA |
Description | TVS DIODE 5VWM 9.2VC DO214AA |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | 9.2V Clamp 65.2A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 65.2A |
Mfr | Power - Peak Pulse 600W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications Telecom |
Part Status Active | Operating Temperature -55°C ~ 175°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Bidirectional Channels 1 | Package / Case DO-214AA, SMB |
Voltage - Reverse Standoff (Typ) 5V | Supplier Device Package |
Voltage - Breakdown (Min) 6.4V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 9.2V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,46000 Kč | 26,46 Kč |
| 10 | 16,58800 Kč | 165,88 Kč |
| 100 | 10,89590 Kč | 1 089,59 Kč |
| 500 | 8,45170 Kč | 4 225,85 Kč |
| 1 000 | 7,66448 Kč | 7 664,48 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 6,66435 Kč | 19 993,05 Kč |
| 6 000 | 6,16085 Kč | 36 965,10 Kč |
| 9 000 | 5,90436 Kč | 53 139,24 Kč |
| 15 000 | 5,61622 Kč | 84 243,30 Kč |
| 21 000 | 5,44566 Kč | 114 358,86 Kč |
| 30 000 | 5,27989 Kč | 158 396,70 Kč |
| Unit Price without VAT: | 26,46000 Kč |
|---|---|
| Unit Price with VAT: | 32,01660 Kč |


