
SMBJ48A | |
|---|---|
DigiKey Part Number | 600-SMBJ48ATR-ND - Tape & Reel (TR) 600-SMBJ48ACT-ND - Cut Tape (CT) 600-SMBJ48ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ48A |
Description | 1-LINE 48V 7.8A TVS DO-214AA(SMB |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | 77.4V Clamp 7.8A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 48V | |
Voltage - Breakdown (Min) | 53.3V | |
Voltage - Clamping (Max) @ Ipp | 77.4V | |
Current - Peak Pulse (10/1000µs) | 7.8A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | Telecom | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,79000 Kč | 15,79 Kč |
| 10 | 9,80900 Kč | 98,09 Kč |
| 100 | 6,32340 Kč | 632,34 Kč |
| 500 | 4,81708 Kč | 2 408,54 Kč |
| 1 000 | 4,33146 Kč | 4 331,46 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,71413 Kč | 11 142,39 Kč |
| 6 000 | 3,40308 Kč | 20 418,48 Kč |
| 9 000 | 3,24460 Kč | 29 201,40 Kč |
| 15 000 | 3,06651 Kč | 45 997,65 Kč |
| 21 000 | 2,96104 Kč | 62 181,84 Kč |
| 30 000 | 2,85855 Kč | 85 756,50 Kč |
| Unit Price without VAT: | 15,79000 Kč |
|---|---|
| Unit Price with VAT: | 19,10590 Kč |

