New Product
SMBJ58CA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMBJ48A

DigiKey Part Number
600-SMBJ48ATR-ND - Tape & Reel (TR)
600-SMBJ48ACT-ND - Cut Tape (CT)
600-SMBJ48ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMBJ48A
Description
1-LINE 48V 7.8A TVS DO-214AA(SMB
Manufacturer Standard Lead Time
34 Weeks
Customer Reference
Detailed Description
77.4V Clamp 7.8A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
48V
Voltage - Breakdown (Min)
53.3V
Voltage - Clamping (Max) @ Ipp
77.4V
Current - Peak Pulse (10/1000µs)
7.8A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
Telecom
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 990
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
115,79000 Kč15,79 Kč
109,80900 Kč98,09 Kč
1006,32340 Kč632,34 Kč
5004,81708 Kč2 408,54 Kč
1 0004,33146 Kč4 331,46 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0003,71413 Kč11 142,39 Kč
6 0003,40308 Kč20 418,48 Kč
9 0003,24460 Kč29 201,40 Kč
15 0003,06651 Kč45 997,65 Kč
21 0002,96104 Kč62 181,84 Kč
30 0002,85855 Kč85 756,50 Kč
Manufacturers Standard Package
Unit Price without VAT:15,79000 Kč
Unit Price with VAT:19,10590 Kč