
SMBJ45CA | |
|---|---|
DigiKey Part Number | 600-SMBJ45CATR-ND - Tape & Reel (TR) 600-SMBJ45CACT-ND - Cut Tape (CT) 600-SMBJ45CADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ45CA |
Description | TVS DIODE 45VWM 72.7VC DO214AA |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | 72.7V Clamp 8.3A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 45V | |
Voltage - Breakdown (Min) | 50V | |
Voltage - Clamping (Max) @ Ipp | 72.7V | |
Current - Peak Pulse (10/1000µs) | 8.3A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | Telecom | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,37000 Kč | 23,37 Kč |
| 10 | 14,60900 Kč | 146,09 Kč |
| 100 | 9,57560 Kč | 957,56 Kč |
| 500 | 7,41170 Kč | 3 705,85 Kč |
| 1 000 | 6,71474 Kč | 6 714,74 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 5,32565 Kč | 15 976,95 Kč |
| 6 000 | 5,17830 Kč | 31 069,80 Kč |
| 9 000 | 4,87569 Kč | 43 881,21 Kč |
| Unit Price without VAT: | 23,37000 Kč |
|---|---|
| Unit Price with VAT: | 28,27770 Kč |


